TE Connectivity 63095-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Termination | Standard |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.