Right angle, non-insulated quick disconnect terminal for discrete wire applications. Features a brass body and receptacle termination, supporting wire gauges from 18AWG to 14AWG with a maximum insulation diameter of 4.06mm. Mating tab width is 6.35mm, with a terminal length of 0.54 inches and a depth of 7.62mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 63096-1 technical specifications.
| Body Material | Brass |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 0.54inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.