Female socket receptacle terminal for 18-14 AWG discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating on both body and contacts, it supports insulated wire with a maximum insulation diameter of 0.155 inches (3.94mm). This non-insulated component has a mating tab width of 6.35mm and a length of 0.886 inches (22.5mm), with a depth of 7.6mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 63097-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.155inch |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.94mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.