Female quick disconnect terminal for 14-18 AWG discrete wire. Features a brass body with tin plating, a 6.35mm mating tab width, and a straight, free-hanging orientation. Designed with insulated wire support and a non-insulated construction, this receptacle offers a 3.94mm wire/cable diameter and is supplied on tape and reel packaging.
TE Connectivity 63097-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.155inch |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.255inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.94mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63097-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.