
Receptacle terminal featuring a steel contact material with nickel plating. Designed for discrete wire types, it supports wire gauges from 15AWG to 20AWG. This non-insulated, straight-oriented component has a mating tab width of 6.35mm (0.25 inches) and a tab thickness of 0.032 inches, with a total length of 1.5 inches. It is RoHS compliant, ELV compliant, and offers high-temperature performance. Supplied in tape and reel packaging with 3000 units per package.
TE Connectivity 63104-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.