
TE Connectivity 63128-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
