TE Connectivity 63130-4 technical specifications.
| Insulation | Non-Insulated |
| Material | Plastic |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.