TE Connectivity 63133-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 18.97mm |
| Mating Tab Width | 0.25inch |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 33AWG |
| Wire Gauge (Min) | 31AWG |
| Wire/Cable Gauge | 33AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63133-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.