TE Connectivity 63145-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 15.88mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63145-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.