Non-insulated ring tongue terminal for wire gauges 13-17AWG. Features a brass contact material with unplated finish, a 1.78mm inside diameter, and a 4.17mm stud diameter (M4). This straight orientation terminal offers a 0.692-inch length and 0.5mm tongue thickness, designed for flat termination. Packaged on tape and reel with a quantity of 9000 units. RoHS compliant.
TE Connectivity 63147-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.78mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 0.692inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Flat |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.