TE Connectivity 63160-1 technical specifications.
| ELV | Non-Compliant |
| Length | 6.78mm |
| Material | Brass |
| Mating Tab Width | 1.245mm |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Mag-Mate |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 63160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.