Quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 19-23 AWG discrete wire, this male receptacle offers insulated wire support and a non-insulated design with a 0.13-inch insulation diameter. It boasts a 6.35mm mating tab width and 0.032-inch tab thickness, with an overall length of 19.05mm. Packaged in tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 63165-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.