TE Connectivity 63166-5 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63166-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.