TE Connectivity 6318190-1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6318190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.