TE Connectivity 63182-1 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63182-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.