TE Connectivity 6318576-3 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 36.73 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 9.3 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6318576-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.