TE Connectivity 6318916-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 64.2mm |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 124 |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6318916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.