TE Connectivity 63216-1 technical specifications.
| Type | Mag-Mate Terminal |
| Gender | M |
| Termination Method | IDT |
| Tab Size | 2.28mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 19.5AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 63216-1 to view detailed technical specifications.
No datasheet is available for this part.