
TE Connectivity 63223-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 14000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63223-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
