
TE Connectivity 63235-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 12.32mm |
| Material | Brass |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 33AWG |
| Wire Gauge (Min) | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.