
Female quick disconnect terminal for 18-22AWG wire, featuring a brass body with tin plating and bronze contacts. This insulated receptacle offers a 0.11-inch mating tab width and 0.02-inch tab thickness, with a 0.55-inch length. Designed for tape and reel packaging, it includes insulated wire support and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63241-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Unplated, Tin |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63241-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.