
TE Connectivity 63242-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 15.24mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63242-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
