
Non-insulated ring tongue terminal for 16-20 AWG wire. Features brass contact material with tin plating (6.35µm thickness). Designed for free-hanging mounting with a 0.131-inch stud diameter and 10.16mm length. RoHS compliant and ELV compliant. Supplied in tape and reel packaging with a package quantity of 20,000 units.
TE Connectivity 63243-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.131inch |
| Termination | Circular |
| Tongue Thickness | 1.295mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.