TE Connectivity 63268-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SNAP |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.