This non-insulated, straight tab terminal features a steel body and contact material, both plated with nickel for enhanced conductivity and corrosion resistance. Designed for wire gauges from 22AWG to 15AWG, it offers a mating tab width of 7.92mm and a tab thickness of 0.81mm. The terminal is supplied in tape and reel packaging for efficient assembly and is RoHS and ELV compliant, with a high-temperature rating.
TE Connectivity 63300-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 12.7mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.57inch |
| Material | Steel |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 7.92mm |
| Termination | Tab |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.