
Female receptacle terminal for discrete wire, featuring brass body with tin plating. Designed for 14-18 AWG wire, accommodating a 3.81mm wire/cable diameter. Offers insulated wire support and a mating tab width of 4.75mm. This non-insulated terminal is supplied in tape and reel packaging.
TE Connectivity 63316-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
