Female quick disconnect terminal for 14-18 AWG discrete wire. Features a 0.187 inch tab width and 0.032 inch tab thickness, with a 4.75mm mating tab width. Constructed from steel with nickel plating for reliable conductivity. Designed for free-hanging mounting and offers insulated wire support. Packaged on tape and reel for efficient handling.
TE Connectivity 63316-3 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63316-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.