
Female quick disconnect terminal, designed for 14-18 AWG discrete wire. Features a brass body with a 4.75mm mating tab width and 0.187 inch tab width, 0.032 inch tab thickness. This non-insulated, right-angle receptacle offers free-hanging mounting and is supplied on tape and reel for efficient assembly. RoHS compliant.
TE Connectivity 63317-1 technical specifications.
| Body Material | Brass |
| Depth | 6.25mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
