
This terminal is manufactured by TE Connectivity and has a length of 14.2mm. It is made of brass and has a crimp termination. The terminal is designed for holder mount and has a straight orientation. It is available in a package quantity of 1500 and is packaged in tape and reel. The terminal is compliant with ELV standards and is not applicable for lead-free requirements.
TE Connectivity 63361-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.2mm |
| Material | Brass |
| Mount | Holder |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.