Female quick disconnect terminal for 10-14 AWG discrete wire. Features a brass body with unplated contact plating and a 6.35mm mating tab width. Designed for free-hanging mounting with a 5.08mm insulation diameter and insulated wire support. Packaged on tape and reel, this non-insulated terminal is RoHS compliant.
TE Connectivity 63365-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.