
FASTON 250 receptacle, straight orientation, female gender, designed for discrete wire types. Features brass body material with tin plating, accommodating wire gauges from 14AWG to 10AWG (2.0-5.0 mm²). Insulated wire support is present, with a maximum insulation diameter of 5.08mm. This non-insulated component has a mating tab width of 6.35mm and a depth of 7.62mm. Packaging is tape and reel, with a package quantity of 9000 units. RoHS compliant and ELV compliant.
TE Connectivity 63365-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63365-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.