Shielded, right-angle RJ45 connector with 8 ports and 64 positions. Features gold-plated bronze contacts with a 1.27um plating thickness and 2.54mm pitch. Designed for through-hole PCB mounting with a 1.57mm thickness and 0.112-inch tail length. Operates within a -40°C to 85°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 6339082-7 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339082-7 to view detailed technical specifications.
No datasheet is available for this part.