
Shielded, right-angle RJ45 connector with 12 ports and 96 positions. Features bronze contacts with gold plating (1.27um thickness) for reliable connectivity. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 150V AC. Designed for PCB mounting with a 2.54mm pitch and solder termination. Housing is black, UL94 V-0 rated, and the component is ELV compliant.
TE Connectivity 6339114-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.1mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 89.61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Positions Loaded | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6339114-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
