TE Connectivity 6339160-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339160-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.