
TE Connectivity 63391601 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.62mm |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 13.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63391601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
