
Shielded, right-angle modular Ethernet connector with 4 ports and 32 contacts, featuring gold-plated bronze contacts for signal applications. This female connector offers a 1.5A current rating and 150V voltage rating, with a 2.54mm pitch and 3.56mm solder tail length. Designed for panel mounting, it operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6339167-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.24mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 61.67mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 59.07mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339167-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
