
Shielded, right-angle modular connector assembly featuring 4 ports and 32 contacts. Designed for panel mounting with a 2.54mm pitch, this component offers a 150V AC maximum voltage rating and operates within a temperature range of -40°C to 80°C. The bronze contacts are gold-plated for enhanced conductivity, and the black housing meets UL94 V-0 flammability standards. This lead-free, RoHS-compliant assembly utilizes solder termination.
TE Connectivity 6339167-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 61.67mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339167-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.