Shielded, right-angle RJ45 connector with 64 contacts and 8 ports, designed for Cat 5 applications. Features gold-plated bronze contacts, a black UL94 V-0 rated housing, and solder termination with a 3.56mm tail length. Operates within a temperature range of -40°C to 85°C and mounts to panels with a 1.57mm PCB thickness. This lead-free, RoHS-compliant component offers a two-row, 8-position configuration.
TE Connectivity 6339168-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339168-1 to view detailed technical specifications.
No datasheet is available for this part.