Shielded, right-angle modular connector assembly featuring 8 ports and 64 contacts for signal applications. Constructed with gold-plated bronze contacts and a black housing, it offers a 1A current rating and operates within a -40°C to 85°C temperature range. Designed for panel mounting with a 1.57mm PCB thickness compatibility and 3.56mm solder tail length.
TE Connectivity 6339168-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.37mm |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6339168-2 to view detailed technical specifications.
No datasheet is available for this part.