Shielded, right-angle modular connector with 8 ports and 64 contacts. Features gold-plated bronze contacts, a 1.5A max current rating, and a 150V AC max voltage rating. Operates from -40°C to 80°C with UL94 V-0 flammability. Designed for panel mounting with a 2.54mm pitch and 3.56mm solder tails.
TE Connectivity 6339169-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.42mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.01mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 114.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Multimode |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339169-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.