RJ45 connector, 4-port, right-angle, through-hole mount. Features 32 positions and 32 terminals with gold-plated bronze contacts. Operates from -40°C to 85°C, with a UL94 V-0 flammability rating and RoHS compliance. Black housing, unshielded, and supplied in a tray package.
TE Connectivity 6339207-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.