TE Connectivity 6339220-3 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6339220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.