TE Connectivity 6339447-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6339447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.