TE Connectivity 6339447-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.23mm |
| Features | Shielded |
| Length | 83.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.