Right-angle, shielded modular Ethernet connector with 50 positions across 2 rows. Features gold and tin plated copper alloy contacts with a 0.125-inch contact post length and 2.16mm pitch. Designed for through-hole mounting on PCBs up to 0.062-inch thick, with solder termination and integrated mating connector lock. RoHS and ELV compliant, this black connector offers polyester plating and is preloaded for efficient assembly.
TE Connectivity 6339447-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 26.23mm |
| ELV | Compliant |
| Features | Shielded |
| Length | 83.95mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339447-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.