TE Connectivity 63396-2 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Package Quantity | 1500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 63396-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.