
Ring tongue terminal for 22-29 AWG wire, featuring brass construction with tin plating. This non-insulated, straight-orientation terminal offers a 21.16mm length and 889µm inside diameter, accommodating a 4.82mm stud diameter. Designed for tape and reel packaging, it includes insulated wire support and a 1.52mm wire/cable diameter capacity. RoHS compliant and ELV compliant.
TE Connectivity 63399-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 889um |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 21.16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 29AWG |
| Wire/Cable Diameter | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.