Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

TE Connectivity 63402-3 technical specifications.

General

Contact Material
Steel
ELV
Compliant
Gender
Male
Insulated Wire Support
No
Insulation
Non-Insulated
Length
19.05mm
Material
Steel
Mating Tab Width
7.92mm
Mount
Through Hole
Package Quantity
1000
Packaging
Bag
Plating
Unplated
Radiation Hardening
No
RoHS Compliant
Yes
Series
Faston
Termination
Tab

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 63402-3 Datasheet

Download the complete datasheet for TE Connectivity 63402-3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.