
Crimp-style ring tongue terminal for 18-22AWG wire. Features brass contact material with tin plating, a 4.17mm stud diameter (M4 stud size), and a 12.7mm length. This non-insulated terminal has a tongue thickness of 0.025 inches and is designed for free-hanging mounting. Packaged in tape and reel for high-volume applications. RoHS compliant.
TE Connectivity 63446-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63446-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
