110-position, 2-row, 5-column backplane connector with 2mm pitch. Features female, right-angle, through-hole mounting with press-fit termination. Contacts are gold-plated bronze, operating within a -55°C to 125°C temperature range. Housing is grey, UL94 V-0 flammability rated, and shielded. RoHS compliant.
TE Connectivity 6345007-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.